TLC393IPWR | |
---|---|
DigiKey Part Number | 296-10321-2-ND - Tape & Reel (TR) 296-10321-1-ND - Cut Tape (CT) 296-10321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393IPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose MOS, Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45600 | ¥84.56 |
25 | ¥8.02280 | ¥200.57 |
100 | ¥6.59000 | ¥659.00 |
250 | ¥6.16064 | ¥1,540.16 |
500 | ¥5.44408 | ¥2,722.04 |
1,000 | ¥4.29800 | ¥4,298.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.01148 | ¥8,022.96 |
6,000 | ¥3.81091 | ¥22,865.46 |
10,000 | ¥3.66765 | ¥36,676.50 |