TLC393CPSR | |
---|---|
DigiKey Part Number | 296-TLC393CPSRTR-ND - Tape & Reel (TR) 296-TLC393CPSRCT-ND - Cut Tape (CT) 296-TLC393CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393CPSR |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Customer Reference | |
Detailed Description | Comparator General Purpose MOS, Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC393CPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.22371 | ¥10,447.42 |
6,000 | ¥4.96253 | ¥29,775.18 |
10,000 | ¥4.77597 | ¥47,759.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥8.88680 | ¥888.68 |
250 | ¥8.30668 | ¥2,076.67 |
500 | ¥7.34098 | ¥3,670.49 |
1,000 | ¥5.79544 | ¥5,795.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44920 | ¥261.23 |
100 | ¥8.58220 | ¥858.22 |
250 | ¥8.02200 | ¥2,005.50 |
500 | ¥7.08940 | ¥3,544.70 |
1,000 | ¥5.59683 | ¥5,596.83 |