TLC374CN | |
---|---|
DigiKey Part Number | 296-10313-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC374CN |
Description | IC COMPARATOR 4 DIFF 14DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.71400 | ¥117.14 |
25 | ¥11.05440 | ¥276.36 |
100 | ¥9.41810 | ¥941.81 |
250 | ¥8.84360 | ¥2,210.90 |
500 | ¥7.73796 | ¥3,868.98 |
1,000 | ¥6.41150 | ¥6,411.50 |
2,500 | ¥5.96932 | ¥14,923.30 |
5,000 | ¥5.74823 | ¥28,741.15 |