TLC372MDR | |
---|---|
DigiKey Part Number | 296-41681-2-ND - Tape & Reel (TR) 296-41681-1-ND - Cut Tape (CT) 296-41681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372MDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.67400 | ¥266.85 |
100 | ¥8.76820 | ¥876.82 |
250 | ¥8.19652 | ¥2,049.13 |
500 | ¥7.24338 | ¥3,621.69 |
1,000 | ¥5.71843 | ¥5,718.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.33720 | ¥13,343.00 |
5,000 | ¥5.07035 | ¥25,351.75 |
12,500 | ¥4.87973 | ¥60,996.63 |