TLC3704IPWR | |
---|---|
DigiKey Part Number | 296-39242-2-ND - Tape & Reel (TR) 296-39242-1-ND - Cut Tape (CT) 296-39242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.76240 | ¥294.06 |
100 | ¥10.02210 | ¥1,002.21 |
250 | ¥9.41052 | ¥2,352.63 |
500 | ¥8.23428 | ¥4,117.14 |
1,000 | ¥6.82265 | ¥6,822.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.35211 | ¥12,704.22 |
6,000 | ¥6.11682 | ¥36,700.92 |
10,000 | ¥5.88157 | ¥58,815.70 |