TLC3702QDRQ1 | |
---|---|
DigiKey Part Number | 296-TLC3702QDRQ1TR-ND - Tape & Reel (TR) 296-TLC3702QDRQ1CT-ND - Cut Tape (CT) 296-TLC3702QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702QDRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.04300 | ¥110.43 |
25 | ¥10.48320 | ¥262.08 |
100 | ¥8.60960 | ¥860.96 |
250 | ¥8.04824 | ¥2,012.06 |
500 | ¥7.11248 | ¥3,556.24 |
1,000 | ¥5.61514 | ¥5,615.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.24080 | ¥13,102.00 |
5,000 | ¥4.97875 | ¥24,893.75 |
12,500 | ¥4.79159 | ¥59,894.88 |