TLC27M4ACDR | |
---|---|
DigiKey Part Number | 296-41676-2-ND - Tape & Reel (TR) 296-41676-1-ND - Cut Tape (CT) 296-41676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4ACDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.54320 | ¥238.58 |
100 | ¥7.83870 | ¥783.87 |
250 | ¥7.32708 | ¥1,831.77 |
500 | ¥6.47508 | ¥3,237.54 |
1,000 | ¥5.11192 | ¥5,111.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77114 | ¥11,927.85 |
5,000 | ¥4.53260 | ¥22,663.00 |
12,500 | ¥4.36220 | ¥54,527.50 |