TLC274CDR | |
---|---|
DigiKey Part Number | 296-1313-2-ND - Tape & Reel (TR) 296-1313-1-ND - Cut Tape (CT) 296-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.41300 | ¥124.13 |
25 | ¥11.71360 | ¥292.84 |
100 | ¥9.97900 | ¥997.90 |
250 | ¥9.36968 | ¥2,342.42 |
500 | ¥8.19864 | ¥4,099.32 |
1,000 | ¥6.79312 | ¥6,793.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.32464 | ¥15,811.60 |
5,000 | ¥6.09039 | ¥30,451.95 |
12,500 | ¥5.85616 | ¥73,202.00 |