TLC274ACDR | |
---|---|
DigiKey Part Number | 296-31957-2-ND - Tape & Reel (TR) 296-31957-1-ND - Cut Tape (CT) 296-31957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274ACDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.80100 | ¥138.01 |
25 | ¥13.01760 | ¥325.44 |
100 | ¥11.09140 | ¥1,109.14 |
250 | ¥10.41464 | ¥2,603.66 |
500 | ¥9.11288 | ¥4,556.44 |
1,000 | ¥7.55064 | ¥7,550.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.02989 | ¥17,574.72 |
5,000 | ¥6.76951 | ¥33,847.55 |
12,500 | ¥6.50914 | ¥81,364.25 |