TLC271CPWR | |
---|---|
DigiKey Part Number | 296-TLC271CPWRTR-ND - Tape & Reel (TR) 296-TLC271CPWRCT-ND - Cut Tape (CT) 296-TLC271CPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271CPWR |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC271CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.86590 | ¥686.59 |
250 | ¥6.41808 | ¥1,604.52 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥4.47763 | ¥4,477.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17912 | ¥8,358.24 |
6,000 | ¥3.97017 | ¥23,821.02 |
10,000 | ¥3.82091 | ¥38,209.10 |