TLC271CD | |
---|---|
DigiKey Part Number | 296-1308-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC271CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.34400 | ¥103.44 |
75 | ¥9.82107 | ¥736.58 |
150 | ¥8.06693 | ¥1,210.04 |
300 | ¥7.54097 | ¥2,262.29 |
525 | ¥6.66417 | ¥3,498.69 |
1,050 | ¥5.26124 | ¥5,524.30 |
2,550 | ¥4.91046 | ¥12,521.67 |
5,025 | ¥4.66493 | ¥23,441.27 |