TLC084AIN | |
---|---|
DigiKey Part Number | 296-7281-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC084AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC084AIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89200 | ¥198.92 |
25 | ¥18.80720 | ¥470.18 |
100 | ¥16.29890 | ¥1,629.89 |
250 | ¥15.46268 | ¥3,865.67 |
500 | ¥13.87474 | ¥6,937.37 |
1,000 | ¥11.70152 | ¥11,701.52 |
2,500 | ¥11.11647 | ¥27,791.17 |
5,000 | ¥10.69854 | ¥53,492.70 |