TL852CDR | |
---|---|
DigiKey Part Number | 296-17139-2-ND - Tape & Reel (TR) 296-17139-1-ND - Cut Tape (CT) 296-17139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL852CDR |
Description | IC SONAR RANGING RCVR 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz TTL-Compatible 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL852CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sonar Ranging Receiver | |
Frequency | 20kHz ~ 90kHz | |
RF Type | Sonar Control | |
Secondary Attributes | TTL-Compatible | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.13800 | ¥521.38 |
25 | ¥46.92680 | ¥1,173.17 |
100 | ¥42.75430 | ¥4,275.43 |
250 | ¥38.58364 | ¥9,645.91 |
500 | ¥34.62086 | ¥17,310.43 |
1,000 | ¥29.19836 | ¥29,198.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.81180 | ¥64,529.50 |