TL7660CD | |
---|---|
DigiKey Part Number | 296-34311-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7660CD |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.92000 | ¥169.20 |
75 | ¥15.96200 | ¥1,197.15 |
150 | ¥13.59980 | ¥2,039.97 |
300 | ¥12.76953 | ¥3,830.86 |
525 | ¥11.17331 | ¥5,865.99 |
1,050 | ¥9.25792 | ¥9,720.82 |
2,550 | ¥8.61943 | ¥21,979.55 |
5,025 | ¥8.30020 | ¥41,708.51 |