TL750L10CDR | |
---|---|
DigiKey Part Number | 296-31949-2-ND - Tape & Reel (TR) 296-31949-1-ND - Cut Tape (CT) 296-31949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L10CDR |
Description | IC REG LINEAR 10V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L10CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.79100 | ¥127.91 |
25 | ¥12.06520 | ¥301.63 |
100 | ¥10.27950 | ¥1,027.95 |
250 | ¥9.65176 | ¥2,412.94 |
500 | ¥8.44526 | ¥4,222.63 |
1,000 | ¥6.99754 | ¥6,997.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.51494 | ¥16,287.35 |
5,000 | ¥6.27365 | ¥31,368.25 |
12,500 | ¥6.03236 | ¥75,404.50 |