TL497ACN | |
---|---|
DigiKey Part Number | 296-10196-5-ND |
Manufacturer | |
Manufacturer Product Number | TL497ACN |
Description | IC REG BUCK BST ADJ 500MA 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL497ACN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V, -25V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01200 | ¥150.12 |
25 | ¥14.18960 | ¥354.74 |
100 | ¥12.29900 | ¥1,229.90 |
250 | ¥11.66824 | ¥2,917.06 |
500 | ¥11.10412 | ¥5,552.06 |