TL497ACD | |
---|---|
DigiKey Part Number | 296-10195-5-ND |
Manufacturer | |
Manufacturer Product Number | TL497ACD |
Description | IC REG BUCK BST ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL497ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V, -25V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥21.07520 | ¥1,053.76 |
100 | ¥18.26570 | ¥1,826.57 |
250 | ¥17.32912 | ¥4,332.28 |
500 | ¥15.54956 | ¥7,774.78 |
1,250 | ¥13.11400 | ¥16,392.50 |
2,500 | ¥12.45831 | ¥31,145.78 |
5,000 | ¥11.98995 | ¥59,949.75 |