TL3474AIDR | |
---|---|
DigiKey Part Number | 296-15625-2-ND - Tape & Reel (TR) 296-15625-1-ND - Cut Tape (CT) 296-15625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.49720 | ¥237.43 |
100 | ¥7.80010 | ¥780.01 |
250 | ¥7.29164 | ¥1,822.91 |
500 | ¥6.44372 | ¥3,221.86 |
1,000 | ¥5.08712 | ¥5,087.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74796 | ¥11,869.90 |
5,000 | ¥4.51055 | ¥22,552.75 |
12,500 | ¥4.34098 | ¥54,262.25 |