TL331IDBVTG4 | |
---|---|
DigiKey Part Number | TL331IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL331IDBVTG4 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |