TL3116IDR | |
---|---|
DigiKey Part Number | 296-TL3116IDRTR-ND - Tape & Reel (TR) 296-TL3116IDRCT-ND - Cut Tape (CT) 296-TL3116IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3116IDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3116IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 1.1µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 15mA | |
CMRR, PSRR (Typ) | 100dB CMRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.84600 | ¥218.46 |
25 | ¥20.65240 | ¥516.31 |
100 | ¥17.89900 | ¥1,789.90 |
250 | ¥16.98148 | ¥4,245.37 |
500 | ¥15.23740 | ¥7,618.70 |
1,000 | ¥12.85081 | ¥12,850.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.20824 | ¥30,520.60 |
5,000 | ¥11.74930 | ¥58,746.50 |