TL2843BDR | |
---|---|
DigiKey Part Number | 296-21846-2-ND - Tape & Reel (TR) 296-21846-1-ND - Cut Tape (CT) 296-21846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843BDR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70240 | ¥117.56 |
100 | ¥3.83890 | ¥383.89 |
250 | ¥3.56600 | ¥891.50 |
500 | ¥3.03484 | ¥1,517.42 |
1,000 | ¥2.42789 | ¥2,427.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20026 | ¥5,500.65 |
5,000 | ¥2.04851 | ¥10,242.55 |
12,500 | ¥1.97265 | ¥24,658.12 |
25,000 | ¥1.89677 | ¥47,419.25 |