TL2575-05IN | |
---|---|
DigiKey Part Number | 296-21094-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575-05IN |
Description | IC REG BUCK 5V 1A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-05IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.22400 | ¥172.24 |
25 | ¥16.25200 | ¥406.30 |
100 | ¥13.84670 | ¥1,384.67 |
250 | ¥13.00172 | ¥3,250.43 |
500 | ¥11.37650 | ¥5,688.25 |
1,000 | ¥9.42625 | ¥9,426.25 |
2,500 | ¥8.77615 | ¥21,940.38 |
5,000 | ¥8.45111 | ¥42,255.55 |