TL1963AKTTRG3 | |
---|---|
DigiKey Part Number | 296-35958-2-ND - Tape & Reel (TR) 296-35958-1-ND - Cut Tape (CT) 296-35958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963AKTTRG3 |
Description | IC REG LINEAR POS ADJ 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963AKTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥27.29700 | ¥272.97 |
25 | ¥25.80960 | ¥645.24 |
100 | ¥22.36930 | ¥2,236.93 |
250 | ¥21.22176 | ¥5,305.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.04222 | ¥9,521.11 |
1,000 | ¥16.05965 | ¥16,059.65 |
2,500 | ¥15.25669 | ¥38,141.72 |
5,000 | ¥14.68313 | ¥73,415.65 |