TL16C752CIPFBRQ1 | |
---|---|
DigiKey Part Number | 296-43245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C752CIPFBRQ1 |
Description | IC UART DUAL W/64B FIFO 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CIPFBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.23422 | ¥38,234.22 |