TL16C554IFN | |
---|---|
DigiKey Part Number | 296-6589-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554IFN |
Description | IC QUAD UART W/FIFO 68-PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554IFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.15000 | ¥214.15 |
18 | ¥197.47833 | ¥3,554.61 |
36 | ¥188.60194 | ¥6,789.67 |
108 | ¥168.63269 | ¥18,212.33 |
252 | ¥160.86698 | ¥40,538.48 |
504 | ¥153.10083 | ¥77,162.82 |