TL16C554AIPNR | |
---|---|
DigiKey Part Number | 296-26703-2-ND - Tape & Reel (TR) 296-26703-1-ND - Cut Tape (CT) 296-26703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C554AIPNR |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AIPNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.44000 | ¥164.44 |
10 | ¥151.64300 | ¥1,516.43 |
25 | ¥144.82440 | ¥3,620.61 |
100 | ¥129.49000 | ¥12,949.00 |
250 | ¥123.52700 | ¥30,881.75 |
500 | ¥117.56358 | ¥58,781.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥110.74829 | ¥110,748.29 |