TL16C554AIFN | |
---|---|
DigiKey Part Number | 296-27252-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554AIFN |
Description | IC UART FIFO 16BIT QAUD 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AIFN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.21000 | ¥137.21 |
10 | ¥98.36800 | ¥983.68 |
25 | ¥88.37880 | ¥2,209.47 |
100 | ¥77.21570 | ¥7,721.57 |
250 | ¥71.81352 | ¥17,953.38 |
500 | ¥68.52558 | ¥34,262.79 |
1,000 | ¥67.79720 | ¥67,797.20 |