TL16C550DIRHBRG4 | |
---|---|
DigiKey Part Number | TL16C550DIRHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C550DIRHBRG4 |
Description | IC ASYNC COMM ELEMENT 32-VQFN |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIRHBRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |