TL16C550CPFB | |
---|---|
DigiKey Part Number | 296-10156-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550CPFB |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |