TL051CP | |
---|---|
DigiKey Part Number | 296-34251-5-ND |
Manufacturer | |
Manufacturer Product Number | TL051CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL051CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 590 µV | |
Current - Supply | 2.7mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.40700 | ¥34.07 |
50 | ¥3.19840 | ¥159.92 |
100 | ¥2.60980 | ¥260.98 |
250 | ¥2.42444 | ¥606.11 |
500 | ¥2.06338 | ¥1,031.69 |
1,000 | ¥1.81635 | ¥1,816.35 |