THVD8000EVM | |
---|---|
DigiKey Part Number | 296-THVD8000EVM-ND |
Manufacturer | |
Manufacturer Product Number | THVD8000EVM |
Description | EVAL BOARD RS485 POWER BUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | THVD8000 Transceiver, RS-485 Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | Yes, MCU | |
Utilized IC / Part | THVD8000 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |