THVD2412VDR | |
---|---|
DigiKey Part Number | 296-THVD2412VDRTR-ND - Tape & Reel (TR) 296-THVD2412VDRCT-ND - Cut Tape (CT) 296-THVD2412VDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2412VDR |
Description | 3-V TO 5.5-V, 1-MBPS, FULL-DUPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps, 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.24000 | ¥372.40 |
25 | ¥35.20680 | ¥880.17 |
100 | ¥30.51090 | ¥3,051.09 |
250 | ¥28.94644 | ¥7,236.61 |
500 | ¥25.97368 | ¥12,986.84 |
1,000 | ¥21.90556 | ¥21,905.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.81028 | ¥52,025.70 |