THVD1451DRBT | |
---|---|
DigiKey Part Number | 296-53542-2-ND - Tape & Reel (TR) 296-53542-1-ND - Cut Tape (CT) 296-53542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1451DRBT |
Description | IC TRANSCEIVER FULL 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1451DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥25.93320 | ¥648.33 |
100 | ¥22.47520 | ¥2,247.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.32252 | ¥5,330.63 |
500 | ¥19.13278 | ¥9,566.39 |
1,250 | ¥16.13601 | ¥20,170.01 |
2,500 | ¥15.32925 | ¥38,323.12 |