THVD1449DR | |
---|---|
DigiKey Part Number | 296-THVD1449DRTR-ND - Tape & Reel (TR) 296-THVD1449DRCT-ND - Cut Tape (CT) 296-THVD1449DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1449DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1449DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.21900 | ¥292.19 |
25 | ¥27.62560 | ¥690.64 |
100 | ¥23.94280 | ¥2,394.28 |
250 | ¥22.71492 | ¥5,678.73 |
500 | ¥20.38200 | ¥10,191.00 |
1,000 | ¥17.18963 | ¥17,189.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.33016 | ¥40,825.40 |
5,000 | ¥15.71623 | ¥78,581.15 |