THVD1419DT | |
---|---|
DigiKey Part Number | 296-THVD1419DTTR-ND - Tape & Reel (TR) 296-THVD1419DTCT-ND - Cut Tape (CT) 296-THVD1419DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1419DT |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1419DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.38800 | ¥323.88 |
25 | ¥30.62000 | ¥765.50 |
100 | ¥26.53710 | ¥2,653.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.17572 | ¥6,293.93 |
500 | ¥22.59028 | ¥11,295.14 |
1,250 | ¥19.05200 | ¥23,815.00 |
2,500 | ¥18.09940 | ¥45,248.50 |