THVD1400VDRCR | |
---|---|
DigiKey Part Number | 296-THVD1400VDRCRTR-ND - Tape & Reel (TR) 296-THVD1400VDRCRCT-ND - Cut Tape (CT) 296-THVD1400VDRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1400VDRCR |
Description | 3-V TO 5.5-V HALF-DUPLEX RS-485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1400VDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.95100 | ¥169.51 |
25 | ¥15.99240 | ¥399.81 |
100 | ¥13.62490 | ¥1,362.49 |
250 | ¥12.79332 | ¥3,198.33 |
500 | ¥11.19424 | ¥5,597.12 |
1,000 | ¥9.27525 | ¥9,275.25 |
2,500 | ¥8.63560 | ¥21,589.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.31575 | ¥41,578.75 |
10,000 | ¥7.99592 | ¥79,959.20 |