THVD1330DR | |
---|---|
DigiKey Part Number | 296-THVD1330DRTR-ND - Tape & Reel (TR) 296-THVD1330DRCT-ND - Cut Tape (CT) 296-THVD1330DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1330DR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.64500 | ¥136.45 |
25 | ¥12.87280 | ¥321.82 |
100 | ¥10.96830 | ¥1,096.83 |
250 | ¥10.29836 | ¥2,574.59 |
500 | ¥9.01124 | ¥4,505.62 |
1,000 | ¥7.46641 | ¥7,466.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.95150 | ¥17,378.75 |
5,000 | ¥6.69404 | ¥33,470.20 |
12,500 | ¥6.43659 | ¥80,457.38 |