THS9001DBVR | |
---|---|
DigiKey Part Number | THS9001DBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS9001DBVR |
Description | IC AMP CELL 50-350MHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 350MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | THS9001DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 350MHz | |
P1dB | 20.6dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, CDMA, TDMA, PCS | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 350MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |