THS9000DRWT | |
---|---|
DigiKey Part Number | 296-19707-2-ND - Tape & Reel (TR) 296-19707-1-ND - Cut Tape (CT) 296-19707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS9000DRWT |
Description | IC RF AMP CELL 50-400MHZ 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS9000DRWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 400MHz | |
P1dB | 20.6dBm | |
Gain | 15.9dB | |
Noise Figure | 4dB | |
RF Type | Cellular, CDMA, TDMA, PCS | |
Voltage - Supply | 5.5V | |
Current - Supply | 100mA | |
Test Frequency | 350MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥12.31310 | ¥1,231.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.69424 | ¥1,923.56 |
500 | ¥6.77308 | ¥3,386.54 |