THS7368IPW | |
---|---|
DigiKey Part Number | 296-25605-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7368IPW |
Description | IC AMP FILTER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Filter 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7368IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 6 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 125V/µs | |
Current - Supply | 24.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.78800 | ¥217.88 |
70 | ¥20.59643 | ¥1,441.75 |
140 | ¥17.85043 | ¥2,499.06 |
280 | ¥16.93475 | ¥4,741.73 |
560 | ¥15.19552 | ¥8,509.49 |
1,050 | ¥12.81551 | ¥13,456.29 |
2,520 | ¥12.17474 | ¥30,680.34 |
5,040 | ¥11.71704 | ¥59,053.88 |