THS6222YS | |
---|---|
DigiKey Part Number | 296-THS6222YS-ND |
Manufacturer | |
Manufacturer Product Number | THS6222YS |
Description | DIFFERENTIAL LINE DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Differential | |
Applications | Data Concentrators, Differential DSL Line Drivers, Home Networking PLC | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,742 | ¥10.26123 | ¥141,009.82 |