THS4500ID | |
---|---|
DigiKey Part Number | 296-12935-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4500ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4500ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 23mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥67.62613 | ¥10,143.92 |