THS4500CDGN | |
---|---|
DigiKey Part Number | 2156-THS4500CDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS4500CDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4500CDGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 23mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |