TDP1204IRNQT | |
---|---|
DigiKey Part Number | 296-TDP1204IRNQTTR-ND - Tape & Reel (TR) 296-TDP1204IRNQTCT-ND - Cut Tape (CT) 296-TDP1204IRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP1204IRNQT |
Description | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP1204IRNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 220ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.13000 | ¥70.13 |
10 | ¥63.31400 | ¥633.14 |
25 | ¥60.37280 | ¥1,509.32 |
100 | ¥52.42040 | ¥5,242.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.06412 | ¥12,516.03 |
500 | ¥45.64660 | ¥22,823.30 |
1,250 | ¥39.75677 | ¥49,695.96 |