TCAN1051GVDRBTQ1 | |
---|---|
DigiKey Part Number | 296-48675-2-ND - Tape & Reel (TR) 296-48675-1-ND - Cut Tape (CT) 296-48675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDRBTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.45000 | ¥164.50 |
25 | ¥15.52000 | ¥388.00 |
100 | ¥13.22280 | ¥1,322.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.41584 | ¥3,103.96 |
500 | ¥10.86370 | ¥5,431.85 |
1,250 | ¥9.00136 | ¥11,251.70 |
2,500 | ¥8.38060 | ¥20,951.50 |
6,250 | ¥8.07020 | ¥50,438.75 |