TCA9517DGKR

DigiKey Part Number
296-35972-2-ND - Tape & Reel (TR)
296-35972-1-ND - Cut Tape (CT)
296-35972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517DGKR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9517DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.39900¥83.99
25¥7.97320¥199.33
100¥6.55060¥655.06
250¥6.12352¥1,530.88
500¥5.41158¥2,705.79
1,000¥4.27230¥4,272.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.98747¥9,968.67
5,000¥3.78809¥18,940.45
12,500¥3.64568¥45,571.00
Manufacturers Standard Package