TCA9517ADGKR

DigiKey Part Number
296-39220-2-ND - Tape & Reel (TR)
296-39220-1-ND - Cut Tape (CT)
296-39220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517ADGKR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9517ADGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.93700¥69.37
25¥6.58680¥164.67
100¥5.41100¥541.10
250¥5.05824¥1,264.56
500¥4.46994¥2,234.97
1,000¥3.52894¥3,528.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.29368¥8,234.20
5,000¥3.12899¥15,644.95
12,500¥3.01136¥37,642.00
25,000¥2.91726¥72,931.50
Manufacturers Standard Package