TAS5760MDDCA | |
---|---|
DigiKey Part Number | 296-36487-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5760MDDCA |
Description | IC AMP D MON/STER 55.2W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760MDDCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥37.96100 | ¥379.61 |
40 | ¥36.19375 | ¥1,447.75 |
120 | ¥31.42667 | ¥3,771.20 |
280 | ¥31.08325 | ¥8,703.31 |