TAS5760MDCAR | |
---|---|
DigiKey Part Number | 296-40569-2-ND - Tape & Reel (TR) 296-40569-1-ND - Cut Tape (CT) 296-40569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5760MDCAR |
Description | IC AMP D MON/STER 55.2W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760MDCAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.96348 | ¥47,926.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥42.87800 | ¥428.78 |
25 | ¥40.53840 | ¥1,013.46 |
100 | ¥35.13420 | ¥3,513.42 |
250 | ¥33.33260 | ¥8,333.15 |
500 | ¥29.90938 | ¥14,954.69 |
1,000 | ¥25.22471 | ¥25,224.71 |