TAS5760MDCA | |
---|---|
DigiKey Part Number | 296-36485-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5760MDCA |
Description | IC AMP D MON/STER 55.2W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760MDCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥38.09430 | ¥7,618.86 |